BOPLA 35122075.HMT1 BoPad desk Casing ABS black 203x220x83.7mm 1pc

MPN
35122075.HMT1
Brand
BOPLA
EAN-13
4058545458561
Order Code
01-7364
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by BOPLA, the BoPad BOP 2222 P-9005-SET desk casing is crafted from acrylonitrile butadiene styrene in a sleek black finish. Its dimensions are 203 x 220 x 83.70 mm, making it suitable for housing electronic devices or control units. This casing is ideal for professional and industrial settings where durable and stylish enclosures are required.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 203mm
Enclosure Height 83.70mm
Enclosure Width 220mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 203 x 220 x 83.70 mm
Inside height 29mm
Inside Width 186.8mm
Internal depth 190.3mm
IP Rating IP65
Misc Attribute BoPad BOP 2222 P-9005-SET

Reviews

Be the first to submit a review

Trustpilot