BOPLA 35112076.HMT1 BoPad desk Casing white ABS 122x118x57.6 mm

MPN
35112076.HMT1
Brand
BOPLA
EAN-13
4058545458523
Order Code
01-7361
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.41 £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BOPLA desk casing, model BOP 1212 P-9016-SET, is a durable housing made from acrylonitrile butadiene styrene with a white (RAL9016) finish. Measuring 122 x 118 x 57.60 mm, it is designed for protecting electronic components in various desk applications. Ideal for use in office and industrial environments, this casing ensures components are securely enclosed and aesthetically presented.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 57.60mm
Enclosure Width 118mm
Colour White (RAL9016)
Dimensions (L x W x H) 122 x 118 x 57.60 mm
Inside height 29mm
Inside Width 94.6mm
Internal depth 92.3mm
IP Rating IP65
Misc Attribute BoPad BOP 1212 P-9016-SET

Reviews

Be the first to submit a review

Trustpilot