BOPLA 35110176.HMT1 BoPad Desk Casing ABS white recessed 285x198x92.9mm

MPN
35110176.HMT1
Brand
BOPLA
EAN-13
4058545458509
Order Code
01-7357
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £52.92 £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA BoPad BOP 10.1 P-9016-SET is a desk casing measuring 285 x 198 x 92.90 mm, crafted from acrylonitrile butadiene styrene. It is available in white, matching RAL9016, and includes a single piece. This desk casing is ideal for housing electronic components in professional or industrial settings.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 285mm
Enclosure Height 92.90mm
Enclosure Width 198mm
Colour White (RAL9016)
Dimensions (L x W x H) 285 x 198 x 92.90 mm
Inside height 44.3mm
Inside Width 161.8mm
Internal depth 249.3mm
IP Rating IP65
Misc Attribute BoPad BOP 10.1 P-9016-SET

Reviews

Be the first to submit a review

Trustpilot