BOPLA 35110175.HMT1 BoPad desk Casing black ABS 285x198x92.90 mm

MPN
35110175.HMT1
Brand
BOPLA
EAN-13
4058545458493
Order Code
01-7047
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £52.92 £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The BOPLA BoPad BOP 10.1 P-9005-SET is a desk casing made from durable acrylonitrile butadiene styrene in a sleek black finish (RAL 9005). Measuring 285 x 198 x 92.90 mm, it is designed for housing electronic components and ensuring device protection in office or industrial environments. This casing is ideal for applications requiring a robust enclosure with a modern aesthetic.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 285mm
Enclosure Height 92.90mm
Enclosure Width 198mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 285 x 198 x 92.90 mm
Inside height 44.3mm
Inside Width 161.8mm
Internal depth 249.3mm
IP Rating IP65
Misc Attribute BoPad BOP 10.1 P-9005-SET

Reviews

Be the first to submit a review

Trustpilot