BOPLA 35110145.HMT1 BOP 10.1 Desk Casing 285x198x61.2mm Black

MPN
35110145.HMT1
Brand
BOPLA
EAN-13
4058545053223
Order Code
01-6889
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BOPLA BOP 10.1 PQ-9005 is a desk casing measuring 285 x 198 x 61.2 mm, made from Acrylonitrile Butadiene Styrene in a sleek black colour (RAL 9005). Designed by BOPLA, this durable enclosure is ideal for housing electronic equipment securely. Its robust design makes it well-suited for office or industrial applications where reliable protection is essential.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 285mm
Enclosure Height 61.2mm
Enclosure Width 198mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 285 x 198 x 61.2 mm
Inside height 28.7mm
Inside Width 182.8mm
Internal depth 266mm
IP Rating IP65
Misc Attribute BOP 10.1 PQ-9005

Reviews

Be the first to submit a review

Trustpilot