BOPLA 35107076.HMT1 BoPad desk Casing 215x150x75.70 ABS white RAL9016

MPN
35107076.HMT1
Brand
BOPLA
EAN-13
4058545458486
Order Code
01-6886
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA BoPad BOP 7.0 P-9016-SET is a white desk casing made from Acrylonitrile Butadiene Styrene, measuring 215 x 150 x 75.70 mm. This sturdy enclosure is ideal for housing electronic components, providing protection and an aesthetic appearance. Typical applications include use in desktop electronic devices and product prototypes.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 215mm
Enclosure Height 75.70mm
Enclosure Width 150mm
Colour White (RAL9016)
Dimensions (L x W x H) 215 x 150 x 75.70 mm
Inside height 39.4mm
Inside Width 119.9mm
Internal depth 179.3mm
IP Rating IP65
Misc Attribute BoPad BOP 7.0 P-9016-SET

Reviews

Be the first to submit a review

Trustpilot