BOPLA 35107075.HMT1 BoPad desk Casing ABS black recessed surface

MPN
35107075.HMT1
Brand
BOPLA
EAN-13
4058545458479
Order Code
01-6885
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

BOPLA manufactures the BoPad BOP 7.0 P-9005-SET desk casing, featuring dimensions of 215 x 150 x 75.70 mm and made from durable Acrylonitrile Butadiene Styrene in black (RAL 9005). This casing is ideal for housing electronic components, offering robust protection and a sleek design. Suitable for both industrial and consumer electronics applications, its high-quality material ensures reliability and longevity.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 215mm
Enclosure Height 75.70mm
Enclosure Width 150mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 215 x 150 x 75.70 mm
Inside height 39.4mm
Inside Width 119.9mm
Internal depth 179.3mm
IP Rating IP65
Misc Attribute BoPad BOP 7.0 P-9005-SET

Reviews

Be the first to submit a review

Trustpilot