BOPLA 35107045.HMT1 BOP 7.0 Desk Casing 215x150x53mm Black 1pc

MPN
35107045.HMT1
Brand
BOPLA
EAN-13
4058545053261
Order Code
01-6883
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 20/10/2026

The BOPLA BOP 7.0 PQ-9005 desk casing is manufactured by BOPLA and made of black acrylonitrile butadiene styrene. It measures 215 x 150 x 53 mm, offering a durable and aesthetically pleasing housing solution. This casing is typically used for desktop electronic equipment and other compact applications.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 215mm
Enclosure Height 53mm
Enclosure Width 150mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 215 x 150 x 53 mm
Inside height 28.7mm
Inside Width 135.1mm
Internal depth 196.9mm
IP Rating IP65
Misc Attribute BOP 7.0 PQ-9005
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot