BOPLA 32206010 Elegant Desk Casing Polystyrene Grey-white/Agate grey

MPN
32206010
Brand
BOPLA
EAN-13
4049505003822
Order Code
01-6873
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA Elegant EG 2060 P desk casing, model number 32206010, is made of polystyrene and comes in grey-white (RAL 7035) and agate grey (RAL 7038) colours. This durable desk casing is ideal for housing electronic components, providing both protection and a professional appearance. Common applications include use in office environments and industrial settings where secure and neat equipment housing is required.
Type Desk casing
Material Polystyrene
Enclosure Length 112mm
Enclosure Height 64mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035), Agate grey (RAL 7038)
Dimensions (L x W x H) 112 x 200 x 64 mm
IP Rating IP40
Misc Attribute Elegant EG 2060 P

Reviews

Be the first to submit a review

Trustpilot