BOPLA 17961001.MT2 NGS 9610 console-mounted Casing 96x96x109.5 mm black

MPN
17961001.MT2
Brand
BOPLA
EAN-13
4049505042821
Order Code
01-6777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.45
10+ £26.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The console-mounted casing by BOPLA, model NGS 9610 UNINORM-EINSCHUBGEH., measures 96 x 96 x 109.5 mm and comes in black (RAL 9005). This casing, identified with part number 17961001.MT2, is designed for secure mounting, offering protection and organisation for electronic components. It is typically used in control panels and electronic interfaces.
Type Console-mounted casing
Enclosure Length 96mm
Enclosure Width 96mm
Enclosure Height 109.5mm
Colour Black (RAL 9005)
Protection Rating IP40
Dim (L x W x H) 96 x 96 x 109.5 mm
Inside height 103mm
Inside Width 86.2mm
Internal depth 86.2mm
IP Rating IP40
Misc Attribute NGS 9610 UNINORM-EINSCHUBGEH.

Reviews

Be the first to submit a review

Trustpilot