BOPLA 16174435.HMT1 BoLink flanged box polycarbonate black 1pc

MPN
16174435.HMT1
Brand
BOPLA
EAN-13
4058545260201
Order Code
01-6762
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The BOPLA BL 704020 WL2 - 9005 flanged box is made of polycarbonate and is fire resistant up to V0 standard. Its black colour matches RAL 9005 and it is sold as a single unit. This durable enclosure is ideal for housing and protecting electronic components in industrial environments.
Type Flanged box
Material Polycarbonate V0
Enclosure Length 70.9mm
Enclosure Height 23.7mm
Enclosure Width 42.9mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 70.9 x 42.9 x 23.7 mm
Inside height 16.8mm
IP Rating IP65
Misc Attribute BL 704020 WL2 - 9005 BOLINK_SET

Reviews

Be the first to submit a review

Trustpilot