BOPLA 13004250 Pressure compensation Gland with Ni-plated brass M16

MPN
13004250
Brand
BOPLA
EAN-13
4058545237401
Order Code
01-6751
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA 13004250 is a pressure compensation gland that includes a pressure equalisation membrane, crafted in nickel-plated brass. This component is designed for maintaining pressure stability in enclosures, typically used in electrical and electronic applications. It is suitable for environments that require reliable pressure and moisture control.
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP66/IP67
Type Pressure compensation
Clamp Ø 4mm
External thread M16
Height 27mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 17mm
Terminal Ø (max.) 7mm

Reviews

Be the first to submit a review

Trustpilot