BOPLA 13004200 pressure Gland brass membrane M16 1pc.

MPN
13004200
Brand
BOPLA
EAN-13
4058545237395
Order Code
01-6750
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The BOPLA 13004200 pressure compensation gland is made from nickel-plated brass and includes a pressure equalisation membrane. Designed for M16 fittings, it is typically used in applications requiring pressure balancing, such as electronic enclosures. This durable component helps prevent unwanted pressure build-up and condensation.
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP66/IP67
Type Pressure compensation
Clamp Ø 5mm
External thread M16
Height 33.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot