BOPLA 12004300 Pressure compensation Gland M20 PA6 grey-white

MPN
12004300
Brand
BOPLA
EAN-13
4058545237371
Order Code
01-6748
Country of Origin
Turkey
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.40 £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BOPLA pressure compensation gland, model 12004300, features a pressure equalisation membrane and is made from polyamide 6 in grey-white, RAL 7035. Designed for use in electronic enclosures, it helps prevent condensation by balancing internal and external pressure differences. Typically used in industrial or outdoor applications, it ensures the integrity and protection of sensitive equipment.
Thread Size M20
Colour Grey - white
Material Polyamide 6
IP Rating IP66/IP67
Type Pressure compensation
Clamp Ø 6mm
External thread M20
Height 30mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 11mm

Reviews

Be the first to submit a review

Trustpilot