BOPLA 12004100 pressure compensation Gland M12 Polyamide 6 grey-white

MPN
12004100
Brand
BOPLA
EAN-13
4058545237357
Order Code
01-6746
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The BOPLA 12004100 pressure compensation gland, made of Polyamide 6 in a Grey-white (RAL 7035) colour, features a pressure equalisation membrane. Its main attribute is maintaining equal pressure within enclosures, preventing condensation and protecting components. Typically used in electrical enclosures or protected outdoor installations, this gland enhances durability and performance.
Thread Size M12
Colour Grey - white
Material Polyamide 6
IP Rating IP66/IP67
Type Pressure compensation
Clamp Ø 4mm
External thread M12
Height 25.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 7mm

Reviews

Be the first to submit a review

Trustpilot