BOPLA 12002400 Cable Gland M25 strain relief Polyamide Grey-white

MPN
12002400
Brand
BOPLA
EAN-13
4058545008186
Order Code
01-6739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.08
10+ £1.46
50+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The BOPLA 12002400 cable gland, crafted from grey-white polyamide, ensures robust built-in strain relief for secure cable management. Manufactured by BOPLA, it features an M25 thread size, suitable for various industrial or electronic enclosures requiring durable sealing and protection. Ideal for safeguarding cables in electrical installations, this component is widely used in machinery, control panels, and automation systems.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 11 - 17mm
Clamp Ø 11mm
External thread M25
Height 43mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 32mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot