Bopla 12000316 Cable gland M20 x 1.5 Polyamide White 1 pc

MPN
12000316
Brand
BOPLA
EAN-13
4058545547043
Order Code
13-7463
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

BOPLA 12000316 is a cable gland designed with precision to meet the needs of various engineering applications. This component is made from durable polyamide material and comes in an M20 x 1.5 size specification, with a clean white finish. It serves as a secure entry point for cables, ensuring environmental protection and strain relief in electrical enclosures. The robust design makes it suitable for pin connectors in electronics, automotive, and industrial control systems. This single-piece component provides reliable sealing and mechanical retention, integral to maintaining the integrity of complex wiring assemblies.
Thread Size M20
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Content 1
External thread M20 x 1.5
Height 35mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Spanner size 26.7mm
Thread Length 9mm

Reviews

Be the first to submit a review

Trustpilot