Bopla 12000313 Cable gland M16 x 1.5 Polyamide White 1 pc

MPN
12000313
Brand
BOPLA
EAN-13
2050012772004
Order Code
13-7462
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.858
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

BOPLA 12000313 is a specialised cable gland featuring an M16 x 1.5 thread size, constructed from durable polyamide material and presented in white. Known for its reliability, this component offers secure ingress protection for electrical cables, efficiently preventing dust and moisture entry in various environments. With its robust design and excellent insulating properties, it is suitable for use in industrial, automotive, and commercial applications where maintaining the integrity of electrical connections is crucial. The BOPLA 12000313 is particularly valued in engineering contexts for its ease of installation and compatibility with a range of cable diameters, ensuring dependable performance in demanding conditions.
Thread Size M16
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Content 1
External thread M16 x 1.5
Height 30mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Spanner size 21.3mm
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot