Bopla 12000311 Cable gland M12 x 1.5 Polyamide White 1 pc Cable Screw

MPN
12000311
Brand
BOPLA
EAN-13
4058545547012
Order Code
13-7461
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.735
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

BOPLA 12000311 is a cable gland designed to fit an M12 x 1.5 threaded interface, made from durable polyamide material in a white finish. This pin connector component is engineered to ensure secure cable entry and strain relief, providing robust performance for a range of electrical and mechanical applications. The polyamide construction offers excellent resistance to corrosion and wear, making the cable gland suitable for use in harsh environments and ensuring longevity in automotive, industrial machinery, and outdoor installation scenarios. As a result, this cable gland is ideal for maintaining the integrity of electronic enclosures by preventing ingress of dust and water, thereby enhancing the reliability of the connected systems.
Thread Size M12
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Content 1
External thread M12 x 1.5
Height 29mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Spanner size 16.8mm
Thread Length 8mm

Reviews

Be the first to submit a review

Trustpilot