BOPLA 10000200 Cable Gland PG9 Strain relief Polyamide Grey-white

MPN
10000200
Brand
BOPLA
EAN-13
4058545008414
Order Code
01-6717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.423
50+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The BOPLA 10000200 cable gland features built-in strain relief and is made from polyamide in a grey-white (RAL 7035) colour. This component is designed for securing cables within enclosures, providing protection against mechanical stress. It is suitable for use in electrical installations and equipment where durability and reliability are required.
Thread Size PG9
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 4 - 8mm
Clamp Ø 4mm
External thread PG9
Height 34mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 21mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot