BOPLA 07519088 Euromas X electronics Casing ABS grey-white IP66/IP68

MPN
07519088
Brand
BOPLA
EAN-13
4058545436439
Order Code
01-6704
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The electronics casing, model XT 190808 7035, by BOPLA features a durable acrylonitrile butadiene styrene construction in grey-white (RAL 7035). This enclosure is ideal for housing delicate electronic components, protecting them from environmental factors. With its robust design, the BOPLA Euromas X casing is suitable for both industrial and consumer electronics applications.
Type Electronics casing
Enclosure Height 75.30mm
Enclosure Length 191.80mm
Enclosure Width 75.10mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 191.80 x 75.10 x 75.30 mm
Inside height 69.3mm
Inside Width 66.1mm
Internal depth 162.6mm
IP Rating IP66, IP68, IK07
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 190808 7035

Reviews

Be the first to submit a review

Trustpilot