BOPLA 07511074 Euromas X electronics Casing ABS IP66/IP68 grey-white

MPN
07511074
Brand
BOPLA
EAN-13
4058545435647
Order Code
01-6695
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Euromas X, XT 110704 7035 electronics casing is made from acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. It is designed to protect electronic components and is suitable for various industrial and commercial applications. This robust casing offers excellent protection against environmental influences.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 105mm
Enclosure Width 70mm
For Use With Electronics
Protection Rating IP66/68
Colour Grey-white (RAL 7035)
Dim (L x W x H) 105 x 70 x 40 mm
Inside height 32.9mm
Inside Width 62.6mm
Internal depth 78.9mm
Material Acrylonitrile butadiene styrene
Misc Attribute Euromas X, XT 110704 7035

Reviews

Be the first to submit a review

Trustpilot