BOPLA 06075000 Universal electronics Casing EPS Grey/Black 1pc Rapid mount

MPN
06075000
Brand
BOPLA
EAN-13
4016138519969
Order Code
01-6693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The BOPLA Universal U 75 electronics casing, made from polystyrene, comes in grey and black and measures 75x75x40mm. It is designed for housing electronic components securely, providing a robust and stylish enclosure solution. This universal case is ideal for applications requiring compact and reliable protection for electronic devices.
Type Electronics casing
Enclosure Height 40mm
Enclosure Length 75mm
Enclosure Width 75mm
For Use With Electronics
Protection Rating None
Colour Grey, Black
Dim (L x W x H) 75 x 75 x 40 mm
Material Polystyrene
Misc Attribute 1 UNIVERSAL U 75
Misc Attribute 2 Quadratic

Reviews

Be the first to submit a review

Trustpilot