BOPLA 05440200 Element case polystyrene light grey/graphite VDE slots

MPN
05440200
Brand
BOPLA
EAN-13
4016138522235
Order Code
01-6683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BOPLA ELEMENT E 440 VL electronics casing is a polystyrene enclosure in light grey and graphite, measuring 150x80x55mm. It is designed for housing electronic components and devices. Typical applications include use as a universal case for various electronic projects or installations.
Type Electronics casing
Enclosure Height 55mm
Enclosure Length 150mm
Enclosure Width 80mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 150 x 80 x 55 mm
Material Polystyrene
Misc Attribute ELEMENT E 440 VL

Reviews

Be the first to submit a review

Trustpilot