BOPLA 05410002 Element E Electronics Casing Polystyrene Light Grey

MPN
05410002
Brand
BOPLA
EAN-13
4016138524116
Order Code
01-6660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The BOPLA ELEMENT E 410 is an electronics casing made from polystyrene in a light grey colour. It measures 50x25x100mm, providing a compact solution for housing electronic components. This universal case is typically used in applications requiring durable and lightweight enclosures for various electronic devices.
Type Electronics casing
Enclosure Height 25mm
Enclosure Length 50mm
Enclosure Width 100mm
For Use With Electronics
Protection Rating None
Colour Light grey, Graphite
Dim (L x W x H) 50 x 100 x 25 mm
Material Plastic
Misc Attribute ELEMENT E 410

Reviews

Be the first to submit a review

Trustpilot