BOPLA 03255000 Euromas T Industrial Casing ABS Grey-white IP65 robust

MPN
03255000
Brand
BOPLA
EAN-13
4016138732191
Order Code
01-6654
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £92.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The BOPLA EUROMAS T 255 is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a grey-white (RAL 7035) colour. This robust casing is suitable for protecting electronic components and is typically used in harsh industrial environments. BOPLA ensures durability and reliability for single-piece applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 360mm
Enclosure Height 150mm
Enclosure Width 200mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 200 x 150 mm
Inside height 142mm
Inside Width 190.3mm
Internal depth 318.3mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 255
Misc Attribute 2 T 255

Reviews

Be the first to submit a review

Trustpilot