BOPLA 03254000 Euromas T Casing ABS grey-white robust dust/spray-proof

MPN
03254000
Brand
BOPLA
EAN-13
4016138732184
Order Code
01-6653
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £87.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BOPLA's EUROMAS T 254 is a robust industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white hue (RAL 7035). This single-piece casing provides durable protection for electronic components. It is ideal for applications in environments requiring reliable housing solutions.
Type Industrial-grade casing
Material ABS
Enclosure Length 300mm
Enclosure Height 110mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 110 mm
Inside height 103.5mm
Inside Width 223.1mm
Internal depth 274.1mm
IP Rating IP65
Misc Attribute 1 EUROMAS T 254
Misc Attribute 2 T 254

Reviews

Be the first to submit a review

Trustpilot