BOPLA 03250000 Euromas T Casing ABS grey-white RAL 7035 IP-rated

MPN
03250000
Brand
BOPLA
EAN-13
4016138732153
Order Code
01-6650
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £77.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The BOPLA EUROMAS T 250 industrial-grade casing, model number 03250000, is constructed of acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. Designed for durability, this casing is ideal for housing electronic components in challenging environments. It is commonly used in industrial and commercial applications to safeguard sensitive equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 250mm
Enclosure Height 150mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 150 mm
Inside height 144mm
Inside Width 153mm
Internal depth 224mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 250
Misc Attribute 2 T 250

Reviews

Be the first to submit a review

Trustpilot