BOPLA 03243000 Euromas T Industrial Casing ABS grey-white RAL 7035

MPN
03243000
Brand
BOPLA
EAN-13
4016138732115
Order Code
01-6646
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £54.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA EUROMAS T 243 industrial-grade casing is made from durable acrylonitrile butadiene styrene and comes in a grey-white shade (RAL 7035). It is designed to protect sensitive electronic components in harsh environments. This robust casing is ideal for use in industrial settings where reliable protection from dust and moisture is essential.
Type Industrial-grade casing
Material ABS
Enclosure Length 240mm
Enclosure Height 120mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 160 x 120 mm
Inside height 113.5mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66
Misc Attribute EUROMAS T 243

Reviews

Be the first to submit a review

Trustpilot