BOPLA 03240200 Euromas T Industrial Casing ABS grey-white dust-proof

MPN
03240200
Brand
BOPLA
EAN-13
4016138732085
Order Code
01-6643
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BOPLA EUROMAS T 2401 is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a grey-white colour in RAL 7035. This casing is designed to protect electronic components, offering high durability and impact resistance. Ideal for use in industrial environments, it provides reliable housing for sensitive electrical equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 240mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 160 x 90 mm
Inside height 84mm
Inside Width 153mm
Internal depth 214.7mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 2401
Misc Attribute 2 T 2401

Reviews

Be the first to submit a review

Trustpilot