BOPLA 03227000 Euromas T Casing robust ABS Grey-white dust-proof

MPN
03227000
Brand
BOPLA
EAN-13
4016138731996
Order Code
01-6634
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BOPLA manufactures the EUROMAS T 227 industrial-grade casing, made of acrylonitrile butadiene styrene, in a grey-white (RAL 7035) colour. The casing is known for its durability and robustness, making it suitable for harsh environments. It is typically used to protect electronic components in industrial applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 122mm
Enclosure Height 85mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 85 mm
Inside height 78mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 227
Misc Attribute 2 T 227

Reviews

Be the first to submit a review

Trustpilot