BOPLA 03219000 Euromas T 219 Industrial case grey-white robust IP-rated

MPN
03219000
Brand
BOPLA
EAN-13
4016138731958
Order Code
01-6628
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BOPLA EUROMAS T 219 is an industrial-grade casing made from acrylonitrile butadiene styrene and comes in a grey-white (RAL 7035) finish. It is typically used as a display or terminal housing for electronics, ideal for wall or table-top installations. This plastic case is designed for use in various industrial and distribution settings.
Type Industrial-grade casing
Material ABS
Enclosure Length 160mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 54mm
Inside Width 73.5mm
Internal depth 134.7mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 219
Misc Attribute 2 T 219

Reviews

Be the first to submit a review

Trustpilot