BOPLA 03217000 Euromas T Casing ABS grey-white dust/spray-proof

MPN
03217000
Brand
BOPLA
EAN-13
4016138731941
Order Code
01-6627
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA EUROMAS T 217 industrial-grade casing is made from acrylonitrile butadiene styrene and comes in grey-white (RAL 7035). It is designed to protect electronic components in various industrial environments. Typical applications include housing for control systems and telecommunication equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48mm
Inside Width 113.3mm
Internal depth 94.5mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 217
Misc Attribute 2 T 217

Reviews

Be the first to submit a review

Trustpilot