BOPLA 02244000 Euromas M 244 Industrial Casing PC grey-white IP-rated

MPN
02244000
Brand
BOPLA
EAN-13
4016138731415
Order Code
01-6607
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £81.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS M 244 is an industrial-grade casing made from durable polycarbonate in grey-white (RAL 7035). This enclosure is commonly used for protecting electronic equipment in harsh environments. Its robust construction makes it ideal for various industrial and outdoor applications.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 340mm
Enclosure Height 100mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 100 mm
Inside height 92.5mm
Inside Width 139.3mm
Internal depth 301.3mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 244
Misc Attribute 2 M 244

Reviews

Be the first to submit a review

Trustpilot