BOPLA 02240100 Euromas M 240 G Industrial Casing robust dust-proof

MPN
02240100
Brand
BOPLA
EAN-13
4016138731651
Order Code
01-6597
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA EUROMAS M 240 G 02240100 is an industrial-grade casing made from durable polycarbonate (PC) in a grey-white (RAL 7035) finish. This housing is ideal for protecting electronic components and is suitable for use as a display, terminal, distributor, or table-top and wall-mounted casing. It is designed for professional applications, providing robust protection in industrial settings.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 250mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 90 mm
Inside height 84mm
Inside Width 153mm
Internal depth 224mm
IP Rating IP65, IK07
Misc Attribute 1 Crystal-clear lid
Misc Attribute 2 EUROMAS M 240g
Misc Attribute 3 M 240g

Reviews

Be the first to submit a review

Trustpilot