BOPLA 02206000 Euromas M Industrial-grade polycarbonate case grey-white

MPN
02206000
Brand
BOPLA
EAN-13
4016138731163
Order Code
01-6547
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The BOPLA EUROMAS M 206 is an industrial-grade casing made of durable polycarbonate (PC) in a grey-white colour (RAL 7035). This robust enclosure is designed to protect sensitive electronic components and is suitable for use in harsh industrial environments. It is commonly used for housing electrical and electronic assemblies in automation and control systems.
Type Industrial-grade casing
Material Polycarbonate
Enclosure Length 65mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 65 x 50 x 35 mm
Inside height 29.5mm
Inside Width 44mm
Internal depth 43mm
IP Rating IP66, IK07
Misc Attribute 1 EUROMAS M 206
Misc Attribute 2 M 206

Reviews

Be the first to submit a review

Trustpilot