BOPLA 00125234 BA 241309 F-7024 Industrial-grade Aluminium Casing grey RAL 7024

Image Representative of Range

BOPLA 00125234 BA 241309 F-7024 Industrial-grade Aluminium Casing grey RAL 7024

MPN
00125234
Brand
BOPLA
EAN-13
4049505306879
Order Code
01-6479
Country of Origin
India
View Full Product Range (24)

Discontinued


BOPLA's BA 241309 F-7024 is an industrial-grade aluminium casing, finished in graphite grey (RAL 7024). This robust metal enclosure is ideal for touch screens, wall-mounted terminals, and display applications. It serves well as a junction box or a display housing in various industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 259 x 128 x 90 mm
Inside height 81.5mm
Inside Width 118.5mm
Internal depth 214.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 241309 F-7024

Trustpilot