BOPLA 00124134 Bocube Alu Casing Aluminium graphite grey IP69 ceiling

MPN
00124134
Brand
BOPLA
EAN-13
4058545305063
Order Code
01-6476
Country of Origin
India
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.55
10+ £35.18
50+ £29.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Bocube Alu BA 180809 F is an aluminium industrial-grade casing finished in graphite grey. This durable enclosure, model BOPLA 00124134, is ideal for protecting sensitive electronic components. It is commonly used in demanding industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Height 86mm
Enclosure Width 199mm
Colour Graphite grey (RAL 7024)
Depth 90mm
Dimensions (W x H x D) 199 x 86 x 90 mm
Inside height 81.5mm
Inside Width 77.5mm
Internal depth 155.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute Bocube Alu BA 180809 F

Reviews

Be the first to submit a review

Trustpilot