Boompods ZTABLU 2489556 Speaker Blue Portable Wireless Lightweight Design

Order Code:

18-7200

Brand: Boompods MPN: ZTABLU EAN-13: 5081304398470
Qty Unit Price (Ex VAT)
1+ £28.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/05/2026

Boompods ZTABLU 2489556 is a portable wireless speaker engineered for seamless audio experiences. Designed as a lightweight unit, the Bluetooth speaker enables users to enjoy high-quality sound output on-the-go, with effortless connectivity to compatible devices. The device's robust wireless capability allows it to act as an efficient solution for various engineering applications, such as sound testing environments or mobile design labs where ambient audio must be easily portable yet uncompromised in clarity. Utilising the latest in Bluetooth technology, the Boompods ZTABLU provides reliable performance in both personal and professional settings, adhering to the needs of users requiring consistent communication of sound without the constraints of wired connections.
Type Bluetooth speaker
Power - Rated 3W
Bluetooth Version 5.0
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Blue
Dimensions (W x H x D) 45 x 35 x 45 mm
Height 35mm
Max. battery life 5h
Power supply USB (cable included)
Size 45mm
Transfer Type Bluetooth®
Weight 36g
Width 45mm
Wireless charging No

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot