Boompods BAGOBK Bassline GO In-ear headphones Bluetooth Black Sweat-resistant

MPN
BAGOBK
Brand
Boompods
EAN-13
5081304398487
Order Code
18-7195
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 17/07/2026

Boompods BAGOBK Bassline GO in-ear headphones offer reliable audio performance tailored for various engineering environments that require wireless sound solutions. With Bluetooth connectivity, these headphones facilitate untethered communication, ensuring ease of movement for professionals who work in dynamic or physically demanding settings. Designed with sweat-resistant materials, they are suitable for prolonged usage in environments where moisture or perspiration is a concern, maintaining functionality and comfort. The in-ear design provides a secure fit, reducing ambient noise and enhancing focus in both industrial and office applications. Suitable for use in engineering workshops, on-site assessments, and design labs, they provide consistent audio quality essential for telecommunication and media review tasks.
Type In ear
Cable Length Wireless
Colour Black
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headset connection USB-C®
Power Supply USB (cable included)
Transfer Type Bluetooth® (1075101)
Weight 48g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot