Boompods 2489554 Speakers wireless compact design grey weather resistant

Order Code:

18-7201

Brand: Boompods MPN: ZTAGRY EAN-13: 5081304398456
Qty Unit Price (Ex VAT)
1+ £28.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/05/2026

Boompods ZTAGRY 2489554 is a compact wireless Bluetooth speaker designed for durability and performance. This grey, weather-resistant speaker is engineered to deliver reliable audio playback in various environmental conditions, making it suitable for both indoor and outdoor use. Its robust design and Bluetooth connectivity facilitate seamless integration into portable audio systems or as part of a mobile communications setup, providing engineers with a versatile solution for sound delivery. Additionally, the speaker is an efficient choice for projects requiring compact audio components, ensuring functionality without compromising on space.
Type Bluetooth speaker
Power - Rated 3W
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Grey
Dimensions (W x H x D) 45 x 35 x 45 mm
Height 35mm
Max. battery life 5h
Power supply USB (cable included)
Size 45mm
Transfer Type Bluetooth®
Weight 36g
Width 45mm
Wireless charging No

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot