Boompods 1075101 In-ear headphones Bluetooth White Sweat-resistant Touch control

MPN
BAGOWT
Brand
Boompods
EAN-13
5081304398494
Order Code
18-7196
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 17/07/2026

Boompods 1075101 offers a robust audio solution with its in-ear headphones equipped with Bluetooth technology, identified by part number BAGOWT. Designed to deliver superior acoustic performance, these headphones are noted for their sweat-resistant properties, making them ideal for dynamic environments and physical activities. The touch control interface provides users with an intuitive method to manage audio playback and calls without the need for external devices. Engineered for sound enthusiasts, the headphones incorporate Bassline GO technology to enhance low-frequency sounds, suitable for applications where sound clarity and hands-free operation are vital, such as in active professional settings or during workout sessions.
Type In ear
Cable Length In-Ear
Colour White
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headset connection USB-C®
Power Supply USB (cable included)
Transfer Type Bluetooth® (1075101)
Weight 48g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot