BONFIX 81705 PTFE Sealing Tape 12m

MPN
35 990 015
Brand
BONFIX
EAN-13
8717845817053
Order Code
63-0900
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

This PTFE tape is an easy-to-use packing tape threaded connections. It is suitable for gas, water, steam, fuels, solvents and acids.


  • Watertight and non-stick
  • Resistant to tearing
  • Supplied in 12m rolls
  • Dimensions: 12 x 0.1mm
  • Temperature range: -100°C to +260°C
Type PTFE tape
Width 12mm
Length 12m
Dimensions 12 x 0.1mm
Material PTFE
Temperature Range -100°C to +260°C
Watertight and non-stick

Reviews

Be the first to submit a review

Trustpilot