Boneco U50w U50 Humidifier 1 piece White Portable Whisper-Quiet Compact

MPN
U50w
Brand
Boneco
EAN-13
7611408018110
Order Code
08-6328
Country of Origin
China
View Full Product Range (5)

Discontinued


The Boneco U50 humidifier, manufactured by Boneco, is a compact white device designed for indoor climate control. It combines a heater and humidifier to provide optimal air quality in any room. Ideal for home or office use, it enhances comfort by maintaining suitable humidity levels.
Type Humidifier
Colour White
Diameter 102mm
Dimensions (Ø x H) 102 mm x 135 mm
Height 135mm
Power 3W
Tank volume 200ml
Weight 200g

Trustpilot