Bondloc B577-50 B577 Pipe Seal with Teflon 50ml

MPN
B577-50
Brand
Bondloc
EAN-13
5005775050057
Order Code
95-2960
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.21 £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Bondloc B577 Pipe Seal is a high viscosity thixotropic gel paste which cures rapidly, sealing instantly to 10 bar through its Anaerobic cure system in contact with metals in the absence of air (oxygen). When fully cured it resists pressure up to 350 bar. B577 is not suitable for oxygen systems. Good chemical/solvent resistance to Ethanol, Motor Oil, Unleaded Petrol, Acetone and Brake Fluid.

Typical applications are in sealing of all types of threaded connections against water, oil, gases and most common materials conveyed by pipes.

Specification:

Resin: Dimethacrylate.
Colour: Yellow.
Cure Speed with Activator: <10 minutes.
Cure Speed without Activator: <15 mins @ 20°C.
Viscosity: >50,000 cps.
Gap Fill: 0.05mm to 0.4mm.
Flash Point: >100°C.
Shelf Life: 12 months @ 20°C.
Specific Gravity: 1.09.
Max. Operating Temperature: +150°C.

Cured Performance:

Full Cure Time: 6-12 hours.
Typical Breakaway Strength: >6 to <15 N/mm (2).
Prevailing Torque: >3 to < 9 N/mm (2).
Static Shear Strength: >5 to <15 N/mm (2).

Size: 50ml.


Type Pipe seal
Package Size 50ml
Package Type Tube
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot