Bondloc B480-20 B480 Black Rubber Toughened Cyanoacrylate 20g

MPN
B480-20
Brand
Bondloc
EAN-13
5004802040047
Order Code
95-2953
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £22.55 £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bondloc B480 is a black rubber toughened Cyanoacrylate that bonds metals, plastics, wood, ceramics, rubber, leather, card, glass and many other materials.

Cyanoacrylate adhesives cure through reaction with moisture held on the surface to be bonded. They need close fitting joints and usually solidify in seconds which has resulted in the universal generic name of 'Superglues'. Curing is started by the film of moisture found on most surfaces which is usually slightly alkaline and it is this alkalinity which causes the polymerisation.

Most grades have varying viscosities and therefore they need close fitting joints. Newer developments of gelled variants allow cure in wider gaps and application to vertical surfaces. Cyanoacrylates are suited to small plastic parts and to rubber bonding.

Liquid Properties:

Ester base: Ethyl cyanoacrylate
Appearance: Black Opaque Liquid
Specific Gravity: 25°C 1.06 g/cm²
Shelf life: 6 months unopened
Viscosity @ 25°C: 350 - 450 mPas

Size: 20g


Type Superglue
Colour Black
Dispensing Method Bottle
Volume 20g

Reviews

Be the first to submit a review

Trustpilot