Bondloc B406-20 B406 Low Viscosity Cyanoacrylate 20g

MPN
B406-20
Brand
Bondloc
EAN-13
5004062040047
Order Code
95-2950
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Bondloc B406 is a very Low Viscosity Cyanoacrylate that bonds metals, plastics, wood, ceramics, rubber, leather, card, glass and many other materials.

Liquid Properties:

Ester base: Ethyl cyanoacrylate
Appearance: Clear, colourless
Specific Gravity: 25°C 1.06 g/cm²
Shelf life: 12 months unopened
Viscosity @ 25°C: 25 - 35 mPas

Size: 20g


Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 20g

Reviews

Be the first to submit a review

Trustpilot