Bondloc B2013C-25 B2013 Metal Filled Epoxy Resin 25ml

MPN
B2013C-25
Brand
Bondloc
EAN-13
5002013252204
Order Code
95-2940
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bondloc B2013 is a steel-filled epoxy putty for general maintenance, repairs, filling, rebuilding and bonding metal surfaces.

Specifications:

Colour: Black
Mixed Viscosity: Putty
% Solids by Volume: 100
Cured Density: 2.33 gm/cc
Cure Shrinkage ASTM D2566: 0.0006 in/in
Specific Volume: 11.9 in/lb
Pot Life: 45 minutes
Comprehensive Strength ASTM D695: 8,260 PSI
Adhesive Tensile Strength EASTMD1002: 2,800 PSI
Cured Hardness Shore D ASTM 2240: 85 D
Dielectric Strength volts/mil ASTM D149: 30
Coverage: 48 sq.in/lb @ 1/4in
Temperature Resistance: Wet: 100°F, Dry: 250°F
Size: 25ml


Type Epoxy Adhesive
Colour Black
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot