Bondline OVSH ESD Overshoes (Pack of 100)

MPN
OVSH
Brand
Bondline
Order Code
87-2232
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

ESD Overshoes are suitable for short time use and are an ideal low-cost option for visitors. These overshoes can be disposed of after one-time use or be re-used again. They have a non-slip bottom grip to avoid slips in the workplace. These are great for use in cleanroom environments (class ≥ 10.000 compatible) and can be used in other various industry environments such as engineering, manufacturing, healthcare, etc. Supplied in packs of 100pcs. All grounding products are manufactured to the very highest quality to ensure high comfort and long life.

Note: It is essential that ESD overshoes have the conductive ribbon to ground the user. Normal overshoes should not be used in EPAs.


  • Dissipative, Disposable Overshoe
  • Colour: Blue
  • Material: Polypropylene, connecting strap made of carbon coated polyester
  • Non-slip bottom grip
  • Manufactured with a non-woven material
  • Ideal for short-term use / PPE
  • Cost-effective option for visitors
  • Cleanroom class ≥ 10.000 compatible
  • Complies with EN 61340-5-1
  • One size fits all
  • Supplied in Packs of 100
Type ESD Overshoes
Colour Blue
Material Polypropylene & Carbon Coated Polyester
Quantity Pack of 100
Size One

Reviews

Be the first to submit a review

Trustpilot