Bondline HCA10 Premium Wrist Strap 10mm Stud

MPN
HCA10
Brand
Bondline
Order Code
87-2212
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

Premium high comfort, fully adjustable blue fabric ESD wrist strap with silver conductive fibres. The wrist-strap is woven and has a curved buckle for added comfort. Double thickness material ensures outer layer insulation for complete operator safety. Supplied with a 10mm stud as standard.
Compliant to the IEC 61340-5-1 Standard. Anti-allergy version available.


  • Material: R-10 woven fabric band and lined with conductive silver yarn
  • Conductive woven silver fibres for maximum conductivity and minimum skin irritation
  • Plastic parts material: Static dissipative nylon
  • Suitable for ESD working areas
  • Comfortable, can be worn for an extended period of time
  • Fully adjustable strap
  • Curved buckle for added comfort
  • Double thickness of material
  • Standard colour is light blue
  • Anti-allergy option available
  • Metal back plate is made of hypo-allergenic jewellery grade stainless-steel as standard
  • Compliant according to the IEC 61340-5-1 International Standard
  • 10mm stud
Type ESD Wrist Strap
Connector Type 10 mm Stud
Cord Length Wrist Strap N/A
Colour Light Blue
Material Woven fabric
Standard colour is light blue

Reviews

Be the first to submit a review

Trustpilot